Surface mount fixed inductor with 82µH inductance and 20% tolerance. Features a 270mA current rating, 1.25Ω DC resistance, and 370mA saturation current. Operates within a -40°C to 85°C temperature range. Packaged in tape and reel for automated assembly.
Murata 83823C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 270mA |
| DC Resistance (DCR) | 1.25R |
| Depth | 5.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 82uH |
| Inductance Tolerance | 20% |
| Length | 0.307inch |
| Max DC Current | 270mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 270mA |
| RoHS Compliant | Yes |
| Saturation Current | 370mA |
| Series | 8300 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 83823C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.