Murata 84334C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 6.5R |
| Depth | 3.6mm |
| Height | 2.6mm |
| Inductance | 330uH |
| Length | 4.5mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8400 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 84334C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.