Murata 84683C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 380mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 3.6mm |
| Height | 2.6mm |
| Height - Seated (Max) | 0.114inch |
| Inductance | 68uH |
| Length | 0.177inch |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8400 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 84683C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.