Murata 887FU-152M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1500uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.045A |
| Maximum Saturation Current | 0.052A |
| Max DC Resistance | 56Ohm |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 3.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata 887FU-152M=P3 to view detailed technical specifications.
No datasheet is available for this part.