Murata 93512172G610-T1A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0605 |
| Package/Case | 0605 |
| Height | 0.1mm |
| Length | 1.52mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | EMSC |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 93512172G610-T1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.