Silicon Capacitors HiStabiltySiliconCap 100nF 0402 BV11 Al
Murata 935131424610-T3A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0402 |
| Height | 0.4mm |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | HSSC424.xxx |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Voltage Rating | 11V |
| Width | 0.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 935131424610-T3A to view detailed technical specifications.
No datasheet is available for this part.