The Murata 935131424610-T3N is a 100nF ceramic capacitor with a 15% tolerance and a voltage rating of 11V. It is available in a 0402 package, which is 0.4mm high and 0.66mm wide. The capacitor operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. It is packaged in tape and reel with 1000 units per reel.
Murata 935131424610-T3N technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.4mm |
| Length | 1.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | HSSC424.xxx |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Voltage Rating | 11V |
| Width | 0.66mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 935131424610-T3N to view detailed technical specifications.
No datasheet is available for this part.
