Murata 976AS-150M=P5 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Maximum DC Current | 0.36A |
| Maximum Saturation Current | 0.49A |
| Max DC Resistance | 1.01Ohm |
| Product Length | 3.8mm |
| Height | 1.2mm |
| Product Depth | 3.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata 976AS-150M=P5 to view detailed technical specifications.
No datasheet is available for this part.