The 998AMF-137 is a shielded wirewound choke from Murata with an inductance of 33uH and a tolerance of 20%. It has a maximum DC current rating of 5.2A and a maximum saturation current of 5.2A. The choke is designed with a radial lead style and measures 20mm in height with a product diameter of 17mm. It is suitable for use in through-hole applications.
Murata 998AMF-137 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.2A |
| Maximum Saturation Current | 5.2A |
| Max DC Resistance | 0.024Ohm |
| Lead Style | Radial |
| Height | 20mm |
| Product Diameter | 17mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata 998AMF-137 to view detailed technical specifications.
No datasheet is available for this part.