The A1009AYW-680M=P3 is a shielded wirewound inductor from Murata with a core material of ferrite and a tolerance of 20%. It has an inductance of 68uH and a maximum DC current of 1.3A. The inductor's maximum DC resistance is 0.135R and it measures 12.8x6.8x12.8mm in size. It operates within a temperature range of -55 to 125 degrees Celsius.
Murata A1009AYW-680M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.135Ohm |
| Product Length | 12.8mm |
| Height | 6.8mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata A1009AYW-680M=P3 to view detailed technical specifications.
No datasheet is available for this part.