Murata A1032AY-101K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.95A |
| Maximum Saturation Current | 0.72A |
| Max DC Resistance | 0.29Ohm |
| Product Length | 11.3mm |
| Height | 5mm |
| Product Depth | 11.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata A1032AY-101K to view detailed technical specifications.
No datasheet is available for this part.