This 150uH inductor features a wirewound construction with a ferrite core material. It has a tolerance of 10% and is designed to operate within a temperature range of -55°C to 125°C. The inductor's maximum DC current rating is 0.67A, and its maximum DC resistance is 0.445R. It is a surface mount component with a product length of 11.3mm and a height of 5mm.
Murata A1032AY-151K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.67A |
| Maximum Saturation Current | 0.59A |
| Max DC Resistance | 0.445Ohm |
| Product Length | 11.3mm |
| Height | 5mm |
| Product Depth | 11.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata A1032AY-151K to view detailed technical specifications.
No datasheet is available for this part.