The A1032AY-680K=P3 is a power inductor from Murata, featuring a wirewound design with a ferrite core. It has an inductance of 68uH with a tolerance of 10%, and is tested at a frequency of 100KHz. The inductor can handle a maximum DC current of 1A and a maximum saturation current of 0.85A, with a maximum DC resistance of 0.22 ohms. It measures 11.3mm in length, 5mm in height, and 11.3mm in depth, and operates over a temperature range of -55C to 125C.
Murata A1032AY-680K=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 0.85A |
| Max DC Resistance | 0.22Ohm |
| Product Length | 11.3mm |
| Height | 5mm |
| Product Depth | 11.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata A1032AY-680K=P3 to view detailed technical specifications.
No datasheet is available for this part.