The A1032AY-6R2M is a surface mount fixed inductor from Murata with a type of power inductor, wirewound technology, and ferrite core material. It has an inductance of 6.2uH with a tolerance of 20% and is tested at 100KHz. The inductor can handle a maximum DC current of 3A and a maximum saturation current of 2.8A, with a maximum DC resistance of 0.029 ohms. The product measures 11.3mm in length, 5mm in height, and 11.3mm in depth. It operates within a temperature range of -55C to 125C.
Murata A1032AY-6R2M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3A |
| Maximum Saturation Current | 2.8A |
| Max DC Resistance | 0.029Ohm |
| Product Length | 11.3mm |
| Height | 5mm |
| Product Depth | 11.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata A1032AY-6R2M to view detailed technical specifications.
No datasheet is available for this part.