Inductor Variable 0.22uH 5% 100MHz 60Q-Factor 0.36Ohm DCR
Murata A638AN-0156Z technical specifications.
| Type | Variable |
| Inductance | 0.22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 60(Typ) |
| Minimum Self Resonant Frequency | 354MHz |
| Product Length | 5.9mm |
| Height | 6mm |
| Product Depth | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata A638AN-0156Z to view detailed technical specifications.
No datasheet is available for this part.