This Murata A7502HY-100M inductor features a nominal inductance of 10uH with a 20% tolerance. It is a general purpose inductor designed for high current applications and is shielded for improved performance. The inductor is available in a radial leaded package, compliant with ROHS regulations. It can withstand a maximum current of 3.61A and has a DC resistance of 0.018 ohms.
Murata A7502HY-100M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.018 |
| Rated Current-Max | 3.61 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata A7502HY-100M to view detailed technical specifications.
No datasheet is available for this part.