Murata A7503AY-150M technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 13.5 |
| Product Diameter (mm) | 11 |
| Terminal Pitch (mm) | 5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Choke |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.48A |
| Maximum Saturation Current | 3.48A |
| Max DC Resistance | 0.076Ohm |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata A7503AY-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.