Choke Wirewound 12uH 10% 1KHz 2A 59mOhm DCR RDL
Murata A830LY-120K=R technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.059Ohm |
| Minimum Self Resonant Frequency | 33MHz |
| Lead Style | Radial |
| Height | 12.7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata A830LY-120K=R to view detailed technical specifications.
No datasheet is available for this part.