This 15uH wirewound choke features a 10% tolerance and is rated for a maximum DC current of 1.93A with a maximum DC resistance of 0.065 ohms. The inductor is designed with a radial lead style and measures 12.7mm in height. The minimum self resonant frequency is 25MHz.
Murata A830LY-150K=R technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.93A |
| Max DC Resistance | 0.065Ohm |
| Minimum Self Resonant Frequency | 25MHz |
| Lead Style | Radial |
| Height | 12.7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata A830LY-150K=R to view detailed technical specifications.
No datasheet is available for this part.