This 18uH wirewound choke features a 10% tolerance and a maximum DC current of 1.77A. The inductance test frequency is 1KHz, with a minimum self-resonant frequency of 16MHz. The choke has a radial lead style and a height of 12.7mm.
Murata A830LY-180K=R technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.77A |
| Max DC Resistance | 0.071Ohm |
| Minimum Self Resonant Frequency | 16MHz |
| Lead Style | Radial |
| Height | 12.7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata A830LY-180K=R to view detailed technical specifications.
No datasheet is available for this part.