This is a wirewound inductor with a type of power inductor, technology of wirewound, and protection style of unshielded. It has an inductance of 68uH with a tolerance of 10% and is tested at a frequency of 100KHz. The maximum DC current and saturation current are both 1.01A, and the maximum DC resistance is 0.26Ohm. The inductor measures 11.5mm in length, 4mm in height, and 9.7mm in depth.
Murata #A879AY-680K=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.01A |
| Maximum Saturation Current | 1.01A |
| Max DC Resistance | 0.26Ohm |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 9.7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #A879AY-680K=P3 to view detailed technical specifications.
No datasheet is available for this part.