Murata A920CY-1R0M technical specifications.
| Product Length (mm) | 6.3 |
| Product Depth (mm) | 6.2 |
| Product Height (mm) | 2.5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Maximum DC Current | 3.84A |
| Maximum Saturation Current | 3.48A |
| Max DC Resistance | 0.011(Typ)Ohm |
| Cage Code | SS898 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata A920CY-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.