This shielded wirewound inductor features a maximum inductance of 68uH with a tolerance of 20%. It is designed to operate at a maximum DC current of 0.53A and a maximum saturation current of 0.4A. The inductor's maximum DC resistance is 0.4 ohms typ. The product measures 6.3mm in length, 2.5mm in height, and 6.2mm in depth.
Murata #A920CY-680M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.53A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.4(Typ)Ohm |
| Product Length | 6.3mm |
| Height | 2.5mm |
| Product Depth | 6.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #A920CY-680M=P3 to view detailed technical specifications.
No datasheet is available for this part.