This ferrite shielded wirewound inductor features a maximum inductance of 68uH with a tolerance of 20%. It can handle a maximum DC current of 0.69A and a maximum saturation current of 0.44A. The inductor has a maximum DC resistance of 0.27 ohms, typical. It measures 6.3mm in length, 3mm in height, and 6.2mm in depth.
Murata A921CY-680M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Maximum DC Current | 0.69A |
| Maximum Saturation Current | 0.44A |
| Max DC Resistance | 0.27(Typ)Ohm |
| Product Length | 6.3mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata A921CY-680M=P3 to view detailed technical specifications.
No datasheet is available for this part.