Murata A926AY-820K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.78A |
| Max DC Resistance | 0.34Ohm |
| Product Length | 11.5mm |
| Height | 5mm |
| Product Depth | 9.7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata A926AY-820K to view detailed technical specifications.
No datasheet is available for this part.