
The ACA5-20PC-11-AC1-RL-C is a digital display with an input current of 750A and an operating supply current of 30mA. It has a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. The display is mounted on a panel and has a weight of 0.079lb. It is part of the ACA5-20PC series and has a termination type of screw.
Murata ACA5-20PC-11-AC1-RL-C technical specifications.
| Display Type | Digital |
| Input Current | 750A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 30mA |
| Series | ACA5-20PC |
| Termination | Screw |
| Weight | 0.079lb |
| RoHS | Compliant |
Download the complete datasheet for Murata ACA5-20PC-11-AC1-RL-C to view detailed technical specifications.
No datasheet is available for this part.