
Murata ACA5-20PC-13-AC1-RL-C technical specifications.
| Display Type | Digital |
| Input Current | 1.5kA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 30mA |
| Series | ACA5-20PC |
| Termination | Screw |
| Weight | 0.079lb |
| RoHS | Compliant |
Download the complete datasheet for Murata ACA5-20PC-13-AC1-RL-C to view detailed technical specifications.
No datasheet is available for this part.