
The ACA5-20PC-2-AC1-RL-C from Murata is a digital display with a height of 22mm and a length of 25.4mm. It has a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. The display is panel mount and has a termination of screw. It operates at an input current of 75A and an operating supply current of 30mA.
Murata ACA5-20PC-2-AC1-RL-C technical specifications.
| Display Type | Digital |
| Height | 22mm |
| Input Current | 75A |
| Length | 25.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 30mA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | ACA5-20PC |
| Termination | Screw |
| Weight | 0.079lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata ACA5-20PC-2-AC1-RL-C to view detailed technical specifications.
No datasheet is available for this part.