Data Acquisition Components Analog to Digital Converter
Murata ADC-208AMC technical specifications.
| Package/Case | CDIP |
| Integral Nonlinearity (INL) | 2.6LSB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Power Dissipation | 350mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 20MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADC-208AMC to view detailed technical specifications.
No datasheet is available for this part.