Murata ARCL10SS472102 technical specifications.
| Length | 20.5 |
| Number of Functions | 1 |
| Manufacturer Series | ARCL |
| Height | 5.5 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata ARCL10SS472102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.