Murata AS-M15KAH-R technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 3uA |
| RoHS | Not Compliant |
Download the complete datasheet for Murata AS-M15KAH-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
