
The AS-M15SAH-R is a low-power IC from Murata, packaged in a SOT-23-3 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 3uA. The IC is available in tape and reel packaging and is not RoHS compliant. It has a maximum supply voltage of 6V and a minimum supply voltage of 1.6V.
Murata AS-M15SAH-R technical specifications.
| Package/Case | SOT-23-3 |
| Height | 0.37mm |
| Length | 1.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 3uA |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata AS-M15SAH-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
