
Murata AS-M15TA-R technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Murata AS-M15TA-R to view detailed technical specifications.
No datasheet is available for this part.
