
The AS-M15TAN-R is a magnet actuator IC from Murata, packaged in a SOT-23-3 surface mount package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.6V and 5.5V. The IC has a maximum supply current of 12uA and a supply current of 3uA. It is available in a tape and reel packaging format and is compliant with RoHS regulations.
Murata AS-M15TAN-R technical specifications.
| Actuator Material | Magnet |
| Package/Case | SOT-23-3 |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata AS-M15TAN-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
