
The AS-M15TANH-R is a surface mount IC from Murata with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a package case of SOT-23 and dimensions of 1.1mm in height, 2.9mm in length, and 1.6mm in width. The IC operates within a supply voltage range of 3V to 5.5V.
Murata AS-M15TANH-R technical specifications.
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata AS-M15TANH-R to view detailed technical specifications.
No datasheet is available for this part.