Murata AS-V20TA-R technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 12uA |
| Width | 2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata AS-V20TA-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
