Murata B1000AS-680M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 0.96A |
| Max DC Resistance | 0.235Ohm |
| Product Length | 8.4mm |
| Height | 5mm |
| Product Depth | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata B1000AS-680M=P3 to view detailed technical specifications.
No datasheet is available for this part.