Murata B1015AS-3R0N=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.3A |
| Maximum Saturation Current | 4.8A |
| Max DC Resistance | 0.024Ohm |
| Product Length | 8.4mm |
| Height | 4mm |
| Product Depth | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata B1015AS-3R0N=P3 to view detailed technical specifications.
No datasheet is available for this part.