This ferrite shielded wirewound inductor features a 68uH inductance value with a 20% tolerance and is tested at 100KHz. It has a maximum DC current rating of 0.9A and a maximum saturation current of 0.94A. The inductor's DC resistance is maximally 0.305 ohms. It is available in a 2929 case size with a product length and depth of 7.6mm and a height of 4mm.
Murata B1077AS-680M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.9A |
| Maximum Saturation Current | 0.94A |
| Max DC Resistance | 0.305Ohm |
| Case Size | 2929 |
| Product Length | 7.6mm |
| Height | 4mm |
| Product Depth | 7.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata B1077AS-680M=P3 to view detailed technical specifications.
No datasheet is available for this part.