This shielded wirewound inductor from Murata features a ferrite core and a tolerance of 20%. It has an inductance of 68uH and a maximum DC resistance of 0.34 ohms. The inductor is designed for surface mount applications and has a product length of 8.4mm, a height of 4mm, and a product depth of 8.3mm. It can handle a maximum DC current of 1A and a maximum saturation current of 1.3A.
Murata B1134AS-680M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 0.34Ohm |
| Product Length | 8.4mm |
| Height | 4mm |
| Product Depth | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata B1134AS-680M=P3 to view detailed technical specifications.
No datasheet is available for this part.