Murata B992AS-151M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.94A |
| Maximum Saturation Current | 0.98A |
| Max DC Resistance | 0.4Ohm |
| Product Length | 8.4mm |
| Height | 6.8mm |
| Product Depth | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata B992AS-151M=P3 to view detailed technical specifications.
No datasheet is available for this part.