This is a ferrite shielded wirewound inductor with a type of power inductors. It has a core material of ferrite and a protection style of shielded. The inductance is 68uH with a tolerance of 20%. The maximum DC current is 1.4A and the maximum saturation current is 1.5A. The maximum DC resistance is 0.21 ohms. It has a product length of 8.4mm, a height of 6.8mm, and a product depth of 8.3mm. It is a surface mount fixed inductor.
Murata B992AS-680M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.21Ohm |
| Product Length | 8.4mm |
| Height | 6.8mm |
| Product Depth | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata B992AS-680M=P3 to view detailed technical specifications.
No datasheet is available for this part.