
Board mount DC-DC converter module, 15W maximum output power, featuring dual outputs with 5V and -5V nominal voltages. Each output supports up to 1.5A current. Operates with a wide input voltage range of 9V to 36V DC, offering 2kV isolation. Achieves 84% efficiency and is housed in a compact module package with gold contact plating.
Murata BEI15-050-Q12P-C technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Depth | 27.9mm |
| Efficiency | 84% |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BEI15 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 10g |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BEI15-050-Q12P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
