
Board mount DC-DC converter, 15W, hybrid construction, featuring dual isolated outputs of 12V and -12V, each delivering 625mA. Operates with an input voltage range of 18V to 75V DC, nominal 48V, and offers 2.25kV isolation. Achieves 85.5% efficiency and a maximum operating temperature of 85°C. Through-hole mounting with gold contact plating.
Murata BEI15-120-Q48N-C technical specifications.
| Contact Plating | Gold |
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Depth | 27.9mm |
| Efficiency | 85.5% |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 24.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 625mA |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BEI15 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BEI15-120-Q48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
