Murata BL01RN1A1E1A technical specifications.
| Package/Case | Axial |
| Contact Plating | Copper, Tin |
| Current Rating | 6A |
| Diameter | 3.6mm |
| Height | 5mm |
| Lead/Base Style | Axial |
| Length | 0.197inch |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BL01RN |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Murata BL01RN1A1E1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.