
Radial ferrite bead for data line EMI/RFI filtering. Features a 7A current rating, 20mΩ series resistance at 1MHz, and a 3.6mm diameter. Operates within a -40°C to 85°C temperature range. Through-hole mounting with copper, tin plated contacts. Lead-free and RoHS compliant.
Murata BL01RN1A2A2B technical specifications.
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Current | 7A |
| Diameter | 3.6mm |
| Height | 5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 5mm |
| Material | Ferrite |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BL01RN |
| Series Resistance | 20mR |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata BL01RN1A2A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.