The BL02RN1R2Q1A is a ferrite bead from Murata with a radial package and through hole mount. It has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 6A. The inductance is 450nH. This component is RoHS compliant and available in a tape and reel packaging with 1500 pieces per package.
Murata BL02RN1R2Q1A technical specifications.
| Package/Case | Radial |
| Diameter | 3.4mm |
| Inductance | 450nH |
| Lead/Base Style | Radial |
| Length | 7.5mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BL02EN |
| Series Resistance | 20mR |
| Termination | Radial |
| Test Frequency | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata BL02RN1R2Q1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.