Radial ferrite bead for data line EMI/RFI filtering. Features a 6A current rating, 1.1µH inductance at 1MHz, and 20mΩ series resistance. Constructed with a ferrite core and copper, tin plated contacts, this lead-free, RoHS compliant component offers a -40°C to 85°C operating temperature range. Designed for through-hole mounting with a 5mm lead pitch.
Murata BL02RN2R1N1A technical specifications.
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Current | 6A |
| Depth | 3.4mm |
| Height | 0.295inch |
| Inductance | 1.1uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9mm |
| Material | Ferrite |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BL02EN |
| Series Resistance | 20mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata BL02RN2R1N1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.