Murata BL03RN2R1P1A technical specifications.
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| Current Rating | 6A |
| Depth | 2.3mm |
| Height | 6.5mm |
| Lead/Base Style | Radial |
| Length | 8.3mm |
| Material | Ferrite |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BL03RN |
| Shielding | Unshielded |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata BL03RN2R1P1A to view detailed technical specifications.
No datasheet is available for this part.