Murata BLA2AAG102SN4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 2 |
| Number of Functions | 4 |
| Manufacturer Series | BLA |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata BLA2AAG102SN4 to view detailed technical specifications.
No datasheet is available for this part.